387-011-558-658

Heilind Number:EDA387-011-558-658
Manufacturer:EDAC
Manufacturer Number:387-011-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-558-658

Detailed Description

Upgrade your PCB connections with this sleek black Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 11 positions, perfect for efficient board-to-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating. Its right-angle mount orientation allows for convenient installation, while its 3A amperage rating guarantees optimal power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity with this essential component.