387-011-558-678

Heilind Number:EDA387-011-558-678
Manufacturer:EDAC
Manufacturer Number:387-011-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-558-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Boasting a striking black hue, this connector not only adds a touch of sophistication to your setup but also delivers exceptional performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 11 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure optimal signal transmission, while the .2-inch row spacing allows for efficient PCB routing. Its right-angle mount orientation makes installation a breeze, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Elevate your electronic projects with this high-quality Card Edge Connector.