387-011-559-102

Heilind Number:EDA387-011-559-102
Manufacturer:EDAC
Manufacturer Number:387-011-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-559-102

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 11 positions, it offers efficient and organized connectivity. The contact material, Copper Alloy, guarantees optimal conductivity. Perfect for space-saving applications, it has a pitch of .156 inches and a row spacing of .2 inches. Its right-angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Trust in its performance and durability for seamless board-to-board connections.