387-011-559-608

Heilind Number:EDA387-011-559-608
Manufacturer:EDAC
Manufacturer Number:387-011-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-011-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-011-559-608

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Made of durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with its copper alloy contact material. Designed for efficiency, this connector features a single row with 11 positions, perfect for streamlined setups. Its right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Trust in this connector for seamless board-to-board connections in your electronic projects.