387-012-520-108

Heilind Number:EDA387-012-520-108
Manufacturer:EDAC
Manufacturer Number:387-012-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient alignment for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting 12 positions and a current rating of 3A, it is perfect for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its quality and performance to optimize your connectivity needs.