387-012-520-158

Heilind Number:EDA387-012-520-158
Manufacturer:EDAC
Manufacturer Number:387-012-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-520-158

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connector. Designed for seamless integration, this essential component features a single row with 12 positions, ensuring optimal performance in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission with a maximum amperage of 3A. The black connector with a pitch of .156 inches and row spacing of .2 inches offers easy installation on your board. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in our high-quality connector for robust and stable connections in your electronic devices.