387-012-520-168

Heilind Number:EDA387-012-520-168
Manufacturer:EDAC
Manufacturer Number:387-012-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-520-168

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 12 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. The straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Upgrade your PCB connections with this essential component.