387-012-520-207

Heilind Number:EDA387-012-520-207
Manufacturer:EDAC
Manufacturer Number:387-012-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-520-207

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed to streamline your PCB integration process. With a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector not only ensures reliable data transfer but also offers robust protection. Featuring two rows with a total of 12 positions, it provides ample space for your connections. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.