387-012-520-208

Heilind Number:EDA387-012-520-208
Manufacturer:EDAC
Manufacturer Number:387-012-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-520-208

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek Black. Designed for optimal performance, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a .156-inch pitch, it ensures secure and reliable connections for your electronic devices. Offering 12 positions and a straight mount orientation, it's perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for seamless integration.