387-012-520-212

Heilind Number:EDA387-012-520-212
Manufacturer:EDAC
Manufacturer Number:387-012-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-520-212

Detailed Description

Enhance connectivity in your electronic systems with this Black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 12 positions across 2 rows and a pitch of .156 inches, it offers seamless integration into your PCB setup. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its 3A amperage rating to deliver consistent and secure connections, meeting your connectivity needs with precision and quality.