387-012-520-607

Heilind Number:EDA387-012-520-607
Manufacturer:EDAC
Manufacturer Number:387-012-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-520-607

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, an essential component for seamless PCB integration. Designed with precision, it features a single row layout with 12 positions, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, offers durability and safety in operation. Each contact is meticulously constructed from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy board-to-board assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic systems with this indispensable connector, a must-have in any project requiring efficient PCB connectivity.