387-012-520-608

Heilind Number:EDA387-012-520-608
Manufacturer:EDAC
Manufacturer Number:387-012-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-520-608

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring a sleek black finish, it adds a touch of sophistication to your electronic projects. With a single row layout and 12 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit boards. Its straight mount orientation allows for flexible positioning, while the wide operating temperature range of -40 to 105°C ensures stability in various settings. Perfect for applications where precision and durability are paramount, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.