387-012-520-808

Heilind Number:EDA387-012-520-808
Manufacturer:EDAC
Manufacturer Number:387-012-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and reliable connections. Offering 12 positions and a straight mount orientation, it's perfect for various board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your electronic projects. Find out more in our Connectors category.