387-012-520-812

Heilind Number:EDA387-012-520-812
Manufacturer:EDAC
Manufacturer Number:387-012-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-520-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in a range of environments. With a contact material crafted from Copper Alloy, it guarantees efficient power transmission. Boasting a dual-row configuration with a total of 12 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Engineered to excel in harsh conditions, it has an operating temperature range of -40 to 105 °C, making it ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.