387-012-521-103

Heilind Number:EDA387-012-521-103
Manufacturer:EDAC
Manufacturer Number:387-012-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-521-103

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row with 12 contact positions, each made with durable Copper Alloy. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees long-lasting functionality. Perfect for various applications, it's a must-have component for any electronic setup.