387-012-521-104

Heilind Number:EDA387-012-521-104
Manufacturer:EDAC
Manufacturer Number:387-012-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-521-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments, withstanding temperatures ranging from -40 to 105 °C. Its single row design features 12 positions, each meticulously crafted with copper alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for robust and efficient electronic connections.