387-012-521-107

Heilind Number:EDA387-012-521-107
Manufacturer:EDAC
Manufacturer Number:387-012-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a sleek black color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any application. With a single row layout and 12 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while its .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Ideal for board-to-board connections, it facilitates smooth data transfer and power distribution in your electronic devices. Upgrade your connectivity solutions with this high-performance Card Edge Connector.