387-012-521-108

Heilind Number:EDA387-012-521-108
Manufacturer:EDAC
Manufacturer Number:387-012-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-521-108

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in striking black. Engineered for efficiency, it features a single row design with 12 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission with a low amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Designed to withstand harsh environments, it boasts an operating temperature range of -40 to 105 °C, making it ideal for various applications. Explore the possibilities with this essential component in the world of connectors.