387-012-521-201

Heilind Number:EDA387-012-521-201
Manufacturer:EDAC
Manufacturer Number:387-012-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The two rows of copper alloy contacts, spaced at .156 in and .2 in respectively, provide secure connections for up to 12 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Perfect for PCB interconnectivity, this connector is a crucial component for seamless device operation. Elevate your connectivity solutions with this essential connector.