387-012-521-202

Heilind Number:EDA387-012-521-202
Manufacturer:EDAC
Manufacturer Number:387-012-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-521-202

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, capable of carrying up to 3A of current, it guarantees secure and efficient data transfer. Featuring 12 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your PCB setup. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Elevate your connectivity solutions with this essential component.