387-012-521-208

Heilind Number:EDA387-012-521-208
Manufacturer:EDAC
Manufacturer Number:387-012-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-521-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for secure and efficient PCB connections. Designed for durability, it features a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in various environments. With a double-row configuration and 12 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high amperage rating of 3A for stable power transmission, making it an essential part of any electronic setup.