387-012-521-258

Heilind Number:EDA387-012-521-258
Manufacturer:EDAC
Manufacturer Number:387-012-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-521-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage capacity, it guarantees reliable power transmission. The copper alloy contact material provides excellent conductivity, while the double-row design with 12 positions offers ample connectivity options. With a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for your PCB assembly needs, this connector is a must-have for any electronic project.