387-012-521-268

Heilind Number:EDA387-012-521-268
Manufacturer:EDAC
Manufacturer Number:387-012-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-521-268

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any environment. Its dual-row configuration and 12 positions offer ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your system with this high-quality component and experience seamless board-to-board connectivity.