387-012-521-602

Heilind Number:EDA387-012-521-602
Manufacturer:EDAC
Manufacturer Number:387-012-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-521-602

Detailed Description

Discover the perfect solution for seamless connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers easy integration onto your PCB. Crafted with precision, the contact material is copper alloy, guaranteeing efficient conductivity. Boasting 12 positions, this connector facilitates seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse applications. Trust in this essential component for reliable board-to-board connections in your electronic projects.