387-012-521-607

Heilind Number:EDA387-012-521-607
Manufacturer:EDAC
Manufacturer Number:387-012-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-521-607

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed in a versatile black hue, it seamlessly integrates into any system. Boasting a robust amperage of 3A and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a single row configuration and 12 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Its straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.