387-012-521-608

Heilind Number:EDA387-012-521-608
Manufacturer:EDAC
Manufacturer Number:387-012-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-521-608

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic Black. Designed for optimal performance, this connector boasts a high amperage rating of 3A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 12 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Perfect for straight mounting, it operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.