387-012-521-612

Heilind Number:EDA387-012-521-612
Manufacturer:EDAC
Manufacturer Number:387-012-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-521-612

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 3 A amperage capacity, making it suitable for various power needs. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability and safety in operation. With a single row design and 12 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Elevate your circuitry with this essential component, perfect for applications in industries ranging from telecommunications to aerospace.