387-012-521-668

Heilind Number:EDA387-012-521-668
Manufacturer:EDAC
Manufacturer Number:387-012-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-521-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-521-668

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed in sleek black, it offers high-performance power with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable and secure connections. With a single row design and 12 positions, it facilitates efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating within a wide temperature range of -40 to 105 °C, it guarantees optimal performance in various environments. Perfect for electronic assembly projects, this connector is a must-have for any tech enthusiast.