387-012-521-812

Heilind Number:EDA387-012-521-812
Manufacturer:EDAC
Manufacturer Number:387-012-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-521-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance and durability. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, it not only ensures reliable power transmission but also adds a touch of sophistication to your setup. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power delivery. Featuring two rows of 12 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your circuit boards. Whether you need to make straight connections or require a secure mount, this connector is versatile enough to meet your needs. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential component, a must-have in any electronic enthusiast's toolkit.