387-012-521-858

Heilind Number:EDA387-012-521-858
Manufacturer:EDAC
Manufacturer Number:387-012-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-521-858

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in your PCB setup. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With a dual-row configuration and 12 positions, it offers ample space for intricate connections. The contact material, Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches provide precise alignment on the board. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions, making it a dependable choice for your connectivity needs. Elevate your PCB designs with this essential component.