387-012-523-102

Heilind Number:EDA387-012-523-102
Manufacturer:EDAC
Manufacturer Number:387-012-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-523-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a 3 A amperage and durable construction with UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout, each of its 12 positions is meticulously crafted from Copper Alloy for optimal performance. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector guarantees reliable functionality even in challenging environments. Upgrade your electronic assemblies effortlessly with this essential component.