387-012-523-104

Heilind Number:EDA387-012-523-104
Manufacturer:EDAC
Manufacturer Number:387-012-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-523-104

Detailed Description

Enhance board-to-board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision and durability in mind, this connector features a single row configuration with 12 positions, suitable for various applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both aesthetic appeal and fire safety compliance. Constructed with high-quality Copper Alloy contacts, it guarantees reliable and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, achieving optimal connectivity is effortless. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in our connector to deliver consistent and secure connections, meeting the demands of your PCB assembly projects with ease.