387-012-523-168

Heilind Number:EDA387-012-523-168
Manufacturer:EDAC
Manufacturer Number:387-012-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-523-168

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Card Edge Connector in classic black. Designed for optimal performance, it offers a reliable amperage of 3 A, making it suitable for a variety of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures both safety and longevity. With a single row layout, it features 12 positions and a pitch of .156 inches, allowing for seamless integration into your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability. Perfect for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast.