387-012-523-203

Heilind Number:EDA387-012-523-203
Manufacturer:EDAC
Manufacturer Number:387-012-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-523-203

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 12 positions spread across 2 rows, it offers seamless integration for your electronic components. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Ideal for a range of applications, this black connector combines efficiency with durability, making it a must-have for your connectivity needs.