387-012-523-212

Heilind Number:EDA387-012-523-212
Manufacturer:EDAC
Manufacturer Number:387-012-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black exterior that adds a touch of sophistication to any circuit board. With a current rating of 3 A, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting durability. Featuring two rows of finely crafted Copper Alloy contacts, with a pitch of .156 in and a spacing of .2 in, it offers seamless integration for up to 12 positions. Its straight mount orientation allows for easy installation, making it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for demanding environments. Explore the endless possibilities of connectivity with this essential component.