387-012-523-268

Heilind Number:EDA387-012-523-268
Manufacturer:EDAC
Manufacturer Number:387-012-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-523-268

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage capacity, it guarantees reliable power transmission. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it provides efficient signal transfer across 12 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for various applications, this connector is a must-have in your arsenal of electronic components.