387-012-523-607

Heilind Number:EDA387-012-523-607
Manufacturer:EDAC
Manufacturer Number:387-012-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-523-607

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed to facilitate seamless board-to-board connections, this essential component features a single row layout with 12 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and operates smoothly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for effortless integration onto PCBs. Upgrade your connectivity solutions with this indispensable component.