387-012-523-658

Heilind Number:EDA387-012-523-658
Manufacturer:EDAC
Manufacturer Number:387-012-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-523-658

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for seamless integration, this black connector features a 1-row configuration with 12 positions for optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while an amperage rating of 3 A supports efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise PCB connections. Its straight mount orientation offers convenience during installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your PCB connections with this essential component.