387-012-523-803

Heilind Number:EDA387-012-523-803
Manufacturer:EDAC
Manufacturer Number:387-012-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-523-803

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for high performance, it boasts a 3A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester for maximum safety. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers 12 positions for seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its reliability for efficient signal transmission in your electronic setups.