387-012-523-804

Heilind Number:EDA387-012-523-804
Manufacturer:EDAC
Manufacturer Number:387-012-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-523-804

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, providing reliable performance even in demanding environments. With a double row configuration and a total of 12 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures efficient signal transmission, while the 3A amperage rating guarantees safe power delivery. Its .156-inch pitch and .2-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to streamline your connectivity requirements.