387-012-523-808

Heilind Number:EDA387-012-523-808
Manufacturer:EDAC
Manufacturer Number:387-012-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-523-808

Detailed Description

Enhance connectivity on your circuit board with our high-performance Card Edge Connector in sleek black. Expertly designed for optimal functionality, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless integration for up to 12 positions. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Trust in its quality for efficient board-to-board connections in your electronic designs.