387-012-524-168

Heilind Number:EDA387-012-524-168
Manufacturer:EDAC
Manufacturer Number:387-012-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-524-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-524-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable power delivery, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row configuration and 12 positions, it offers seamless integration for your electronic projects. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.