387-012-524-201

Heilind Number:EDA387-012-524-201
Manufacturer:EDAC
Manufacturer Number:387-012-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-524-201

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek Black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in all conditions. With a two-row configuration and Copper Alloy contact material, it offers superior conductivity and stability. The .156-inch pitch and .2-inch row spacing, along with twelve positions, cater to diverse connection needs. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly project.