387-012-524-212

Heilind Number:EDA387-012-524-212
Manufacturer:EDAC
Manufacturer Number:387-012-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-524-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient connections for your electronic devices. Boasting a total of 12 positions, it offers ample flexibility for your circuitry layout. Its straight mount orientation and compact design make it easy to integrate into your PCB assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component, perfect for both professional and DIY electronic projects.