387-012-524-612

Heilind Number:EDA387-012-524-612
Manufacturer:EDAC
Manufacturer Number:387-012-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-524-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-524-612

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row layout and straight mount orientation, it offers easy installation onto your PCB. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise placement. With twelve positions and a 3A amperage rating, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency and longevity in demanding environments. Elevate your circuit design with this essential component.