387-012-524-658

Heilind Number:EDA387-012-524-658
Manufacturer:EDAC
Manufacturer Number:387-012-524-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-524-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-524-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that guarantees both safety and reliability. With a single row configuration and 12 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide a precise fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Whether you need to establish board-to-board connections or link your PCBs efficiently, this straight-mount connector is the perfect solution. Trust in its quality and performance to elevate your electronic projects to the next level.