387-012-524-802

Heilind Number:EDA387-012-524-802
Manufacturer:EDAC
Manufacturer Number:387-012-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-524-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a 3A amperage rating and robust Copper Alloy contacts, it offers optimal power transmission. Its two-row design with 12 positions and a .156-inch pitch guarantees secure and efficient board-to-board connections. The straight mount orientation and .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures dependable performance. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Explore our full range of products for more innovative solutions in connectivity.