387-012-524-808

Heilind Number:EDA387-012-524-808
Manufacturer:EDAC
Manufacturer Number:387-012-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-524-808

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a current rating of 3A, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. With two rows and 12 positions, this connector facilitates efficient signal transmission. Its copper alloy contacts and .156-inch pitch guarantee secure and stable connections. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects.