387-012-524-812

Heilind Number:EDA387-012-524-812
Manufacturer:EDAC
Manufacturer Number:387-012-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-524-812

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of twelve positions each, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for your electronic projects. Its straight mount orientation further enhances versatility, making it ideal for board-to-board connections. Trust in this essential component to streamline your PCB assembly process and maintain peak performance.