387-012-540-108

Heilind Number:EDA387-012-540-108
Manufacturer:EDAC
Manufacturer Number:387-012-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row layout with 12 positions, ensuring efficient signal transmission. Constructed with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance in various environments. The black color adds a sleek touch to your PCB assembly, while the straight mount orientation offers easy installation. With a current rating of 3 A and a pitch of .156 inches, this connector meets the demands of high-speed data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your connectivity solutions with this essential component, perfect for Board-to-Board connections in your electronic projects.